
The 780-0221 module has a package type of module, with a receiving current of 19mA and transmitting current of 19mA. It operates at a maximum temperature of 70°C and a minimum of -10°C. The module has a memory size of 8MB and is packaged in trays of 40 units.
LM Technologies 780-0221 technical specifications.
| Package/Case | Module |
| Current - Receiving | 19mA |
| Current - Transmitting | 19mA |
| Data Rate | 3Mbps |
| Frequency | 2.48GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8MB |
| Min Operating Temperature | -10°C |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.