
MOD BTV2.1 M/MEDIA CLASS 2 SMT
Sign in to ask questions about the LM Technologies 780-0225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LM Technologies 780-0225 technical specifications.
| Package/Case | Module |
| Current - Receiving | 19mA |
| Current - Transmitting | 19mA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8MB |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for LM Technologies 780-0225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
