
LM Technologies LM505 technical specifications.
| Data Rate | 2.166Mbps |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for LM Technologies LM505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
