BLUETOOTH ADAPTER, USB, BC04, EDR; Signal Range Max: 1km; Data Rate: 3Mbps; Bluetooth Version: Bluetooth 2.1 + EDR;...
Checking distributor stock and pricing after the page loads.
| Data Rate | 3Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |