
BLUETOOTH MOD, BC05MM, EXT ANT, EDR
LM Technologies LM730 technical specifications.
| Package/Case | Module |
| Data Rate | 3Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for LM Technologies LM730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
