
LM Technologies LM740 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for LM Technologies LM740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
