
LM TECHNOLOGIES LM780 MODULE, BT2.1 CLASS2, CSR BC04 W/ANT
Sign in to ask questions about the LM Technologies LM780 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LM Technologies LM780 technical specifications.
| Package/Case | Module |
| Data Rate | 3Mbps |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for LM Technologies LM780 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
