IC MOD PXA270 520MHZ 64MB
Logic Devices CENGPXA270-520-10-503EC technical specifications.
| Height | 4.4mm |
| Lead Free | Contains Lead |
| Length | 60.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RAM Size | 64MB |
| Width | 67.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.