IC MOD CORTEX-A8 800MHZ 512MB
Logic Devices SOMDM3730-31-1880AKIR technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RAM Size | 512MB |
| Series | DM37x |
| RoHS | Compliant |
Download the complete datasheet for Logic Devices SOMDM3730-31-1880AKIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.