IC MOD CORTEX-A8 1GHZ 256MB
Logic Devices SOMDM3730-31-2780AKCR technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RAM Size | 256MB |
| Series | DM37x |
| RoHS | Compliant |
Download the complete datasheet for Logic Devices SOMDM3730-31-2780AKCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.