IC MOD CORTEX-A8 600MHZ 128MB
Logic Devices SOMOMAP3503-10-1670HFCR technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| RAM Size | 128MB |
| Series | OMAP35x |
| RoHS | Compliant |
Download the complete datasheet for Logic Devices SOMOMAP3503-10-1670HFCR to view detailed technical specifications.
No datasheet is available for this part.