IC MOD ARM926EJ-S 375MHZ 128MB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Logic Devices SOMXOMAPL138-10-1602AHCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Core Architecture | ARM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| RAM Size | 128MB |
| Series | OMAP-L138 |
| RoHS | Compliant |
Download the complete datasheet for Logic Devices SOMXOMAPL138-10-1602AHCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.