Logisys Computer FP528BK technical specifications.
| Height | 1.5inch |
| Length | 5.25inch |
| Weight | 0.43lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Logisys Computer FP528BK to view detailed technical specifications.
No datasheet is available for this part.