Slim Keyboard And Mouse Combo With Two Port Usb Hub; Connection Method: -; Computer Connector: usb; Keyboard Size: -;...
Logisys Computer KBMS801WG technical specifications.
| Height | 1.75inch |
| Length | 20inch |
| Weight | 1.9lb |
| Width | 8inch |
| RoHS | Not Compliant |
No datasheet is available for this part.