Power Supply Applications: ITE & General; No. of Outputs: 1 Output; Output Power Max: -; Output Voltage - Output 1:...
Logisys Computer PSAD24 technical specifications.
| Height | 2.25inch |
| Length | 4.25inch |
| Weight | 0.4lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Logisys Computer PSAD24 to view detailed technical specifications.
No datasheet is available for this part.