Computer Mouse Optical USB/PS2 300dpi
Checking distributor stock and pricing after the page loads.
| Interface | USB|PS2 |
| Type | Optical |
| Wheel Option | Yes |
| Resolution | 300dpi |
| Product Depth | 107.95mm |
| Height | 42.42mm |
| Product Length | 153.93mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |