MARATHON MOUSE M705
Logitech 910-001935 technical specifications.
| Height | 3.5inch |
| Length | 8.75inch |
| Weight | 0.51lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Logitech 910-001935 to view detailed technical specifications.
No datasheet is available for this part.