Logitech 920-002516 technical specifications.
| Color | Black |
| Depth | 155mm |
| Height | 23.5mm |
| Interface | USB |
| Width | 450mm |
| RoHS | Compliant |
Download the complete datasheet for Logitech 920-002516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
