Sign in to ask questions about the Logitech 920-002524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Logitech 920-002524 technical specifications.
| Color | Black |
| Depth | 155mm |
| Height | 23.5mm |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| Width | 450mm |
| RoHS | Compliant |
Download the complete datasheet for Logitech 920-002524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
