K200 Usb Keyboard
Logitech 920-002719 technical specifications.
| Height | 1inch |
| Length | 17.25inch |
| Weight | 1.49lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Logitech 920-002719 to view detailed technical specifications.
No datasheet is available for this part.