Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Wireless Support | Yes |
| Mouse Length | 60.2mm |
| Keyboard Length | 149.1mm |
| Keyboard Height | 22.9mm |
| Keyboard Depth | 441.5mm |
| Cordless Range | 10m |
| Operating Systems | Win 7|Win 8|Win Vista|Win XP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |