Raychem, Heatshrink cable marker ' W', 3mm i/d
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Black, White |
| Length | 5mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Wire/Cable Diameter | 1mm |
| RoHS | Compliant |