Lohmeier BG-124020-ST technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Height | 200mm |
| Material | Steel |
| Ratings | IP65 |
| Width | 400mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lohmeier BG-124020-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
