Lohmeier BG-124030-ST (W x H x D) 400 x 300 x 120 mm Light grey (RAL 7035)
Lohmeier BG-124030-ST technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Height | 300mm |
| Material | Steel |
| Ratings | IP65 |
| Width | 400mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
