
VACUUM CLEANER, MINI; Power Rating:400W; Flow Rate:-; Suction:-; Cleaning Range:-; Length:320mm; Height:175mm; Width:146mm; Weight:3kg; Plug Type:UK; SVHC:No SVHC (15-Jun-2015); Capacity:1.7l; External Depth:305mm; External Width:135mm; Supply Voltage V AC:240V
Longs COTV99UK technical specifications.
| Height | 175mm |
| Length | 320mm |
| Mount | External |
| Weight | 3kg |
| Width | 146mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
