This device is an N-channel enhancement-mode power MOSFET built with trench DMOS technology for high-efficiency fast-switching applications. It is rated for 50 V drain-source voltage and 80 A continuous drain current at 25°C case temperature, with a maximum on-resistance of 7.5 mΩ at 10 V gate drive. The transistor is supplied in a TO-251 package and supports junction operation from -55°C to 150°C. Typical applications include motor drives, UPS equipment, and DC-DC converters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lonten LNH05R075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lonten LNH05R075 technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 50V |
| Continuous Drain Current (Tc=25°C) | 80A |
| Continuous Drain Current (Tc=100°C) | 50A |
| Pulsed Drain Current | 320A |
| Gate-Source Voltage | ±20V |
| Avalanche Energy | 182mJ |
| Power Dissipation (Tc=25°C) | 110W |
| Operating Junction Temperature | -55 to 150°C |
| Thermal Resistance Junction-to-Case | 1.1°C/W |
| Gate Threshold Voltage | 0.9 to 1.8V |
| Drain-Source On-Resistance (VGS=10V, ID=30A) | 7.5 maxmΩ |
| Drain-Source On-Resistance (VGS=4.5V, ID=20A) | 8.5 maxmΩ |
| Input Capacitance | 3834 typpF |
| Total Gate Charge | 58.2 typnC |
| Reverse Recovery Time | 43 typns |
Download the complete datasheet for Lonten LNH05R075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.