This N-channel enhancement-mode power MOSFET is rated for 60 V drain-source voltage and 104 A continuous drain current at 25°C. It uses split-gate trench DMOS technology to achieve low on-resistance, with a maximum RDS(on) of 4.6 mΩ at 10 V gate drive. The device is housed in a TO-263 surface-mount package and is intended for high-efficiency fast-switching applications such as motor drives, UPS systems, and DC-DC converters. It supports junction temperatures from -55°C to 150°C and is specified for 89 W power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lonten LSGC06R046HWB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lonten LSGC06R046HWB technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Continuous Drain Current @ 25°C | 104A |
| Continuous Drain Current @ 100°C | 65A |
| Pulsed Drain Current | 312A |
| Gate-Source Voltage | ±20V |
| Power Dissipation | 89W |
| Operating Junction Temperature | -55 to 150°C |
| Storage Temperature | -55 to 150°C |
| Gate Threshold Voltage | 2.0 to 4.0V |
| Drain-Source On-Resistance Max @ VGS=10V | 4.6mΩ |
| Input Capacitance | 3511pF |
| Output Capacitance | 1176pF |
| Reverse Transfer Capacitance | 67pF |
| Total Gate Charge | 48nC |
| Thermal Resistance Junction-to-Case | 1.4°C/W |
| Reverse Recovery Time | 24ns |
| Diode Forward Voltage | 1.2V |
Download the complete datasheet for Lonten LSGC06R046HWB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.