N-channel enhancement-mode power MOSFET uses shielded-gate trench DMOS technology for low on-resistance and fast switching. The device is rated for 85 V drain-source voltage, 80 A package-limited continuous drain current, and 164 W power dissipation at 25°C. Maximum on-resistance is 5.2 mΩ at 10 V gate drive and 50 A drain current. It supports ±20 V gate-source voltage, 320 A pulsed drain current, and guaranteed avalanche energy of 361 mJ. The operating junction and storage temperature ranges are -55°C to 150°C in a TO-252 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lonten LSGG085R052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lonten LSGG085R052 technical specifications.
| MOSFET channel type | N-channel |
| Drain-source voltage | 85V |
| Continuous drain current, package limit at 25°C | 80A |
| Continuous drain current, silicon limit at 25°C | 127A |
| Continuous drain current at 100°C | 80A |
| Pulsed drain current | 320A |
| Gate-source voltage | ±20V |
| Power dissipation at 25°C | 164W |
| Avalanche energy | 361mJ |
| Drain-source on-state resistance maximum at VGS=10V, ID=50A | 5.2mΩ |
| Drain-source on-state resistance typical at VGS=10V, ID=50A | 4.6mΩ |
| Gate threshold voltage minimum | 2.0V |
| Gate threshold voltage maximum | 4.0V |
| Total gate charge typical | 78.5nC |
| Input capacitance typical | 4527pF |
| Output capacitance typical | 653pF |
| Reverse transfer capacitance typical | 33pF |
| Junction-to-case thermal resistance | 0.76°C/W |
| Operating junction temperature range | -55 to +150°C |
| Package | TO-252 |
Download the complete datasheet for Lonten LSGG085R052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.