Lorex LH3481001 technical specifications.
| Package/Case | 100 |
| Height | 2.28inch |
| Length | 12.48inch |
| Mount | Standard |
| Weight | 4.41lb |
| Width | 12.48inch |
| RoHS | Not Compliant |
Download the complete datasheet for Lorex LH3481001 to view detailed technical specifications.
No datasheet is available for this part.