Lorex Security Cams Imitation Indoor/Outdoor Bullet Security Camera SG650
Lorex SG650 technical specifications.
| Height | 4inch |
| Length | 10inch |
| Weight | 3.22lb |
| Width | 5.25inch |
| RoHS | Compliant |
Download the complete datasheet for Lorex SG650 to view detailed technical specifications.
No datasheet is available for this part.