
The Lorlin BCK1004 is a 4-position single-pole 4-throw switch with silver contacts and gold/silver plating. It features an index angle of 22.5° and operates between -30°C and 85°C. The switch is rated for a maximum voltage of 250V and is designed for through hole mounting.
Sign in to ask questions about the Lorlin BCK1004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lorlin BCK1004 technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Index Angle | 22.5° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Lorlin BCK1004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
