Sign in to ask questions about the Lorlin CK1054 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lorlin CK1054 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Brass |
| Contact Style | Shorting |
| Current Rating | 150mA |
| Diameter | 27.5mm |
| Height | 59.1mm |
| Index Angle | 30° |
| Index Stops | Continuous |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 50 |
| Termination | TERMINAL |
| Throw Configuration | SP12T |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Lorlin CK1054 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
