This 4-position 3-throw panel mount switch features brass contacts and a maximum operating temperature of 85°C. The switch has a current rating of 150mA and a voltage rating of 250V. It is designed for panel mounting and has a continuous index stop. The switch is rated for operation between -30°C and 85°C.
Sign in to ask questions about the Lorlin CK1057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lorlin CK1057 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Brass |
| Contact Style | Shorting |
| Current Rating | 150mA |
| Diameter | 27.5mm |
| Height | 59.1mm |
| Index Angle | 30° |
| Index Stops | Continuous |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Termination | TERMINAL |
| Throw Configuration | 4P3T |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lorlin CK1057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.