Rotary Switches ROTARY 2 POL 6 POS 6.35X17.5MM RND SHFT
Lorlin CK1590 technical specifications.
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 350mA |
| Index Angle | 30° |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 50 |
| Termination | TERMINAL |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
