Sign in to ask questions about the Lorlin CK2373 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lorlin CK2373 technical specifications.
| Contact Style | Non-Shorting |
| Current Rating | 150mA |
| Index Angle | 30° |
| Index Stops | Continuous |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | TERMINAL |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lorlin CK2373 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.