
The CKF1052 relay features a contact current rating of 150mA and a voltage rating of 250V. It has a 3P4T throw configuration and is rated for operation between -30°C and 85°C. The relay is mounted on a PCB and has an IP65 rating for environmental protection.
Lorlin CKF1052 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Brass, Silver |
| Diameter | 27.5mm |
| Height | 64.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Number of Contacts | 4 |
| Ratings | IP65 |
| Termination | PCB |
| Throw Configuration | 3P4T |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.