
The Lorlin DSL-6-D-S is a 2-position DPST panel mount switch with a contact current rating of 50mA and a maximum voltage rating of 250V AC. It features a brass and silver contact material and meets the UL94 V-0 flammability rating. The switch has a termination of solder and a throw configuration of DPST. It is designed for operation between -25°C and 85°C.
Sign in to ask questions about the Lorlin DSL-6-D-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lorlin DSL-6-D-S technical specifications.
| Contact Current Rating | 50mA |
| Contact Material | Brass, Silver |
| Flammability Rating | UL94 V-0 |
| Index Angle | 90° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Lorlin DSL-6-D-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
