Keyswitch SPDT 16mm taper bezel high-ret
Lorlin HRL-5-E-S-2-RS technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Brass, Silver |
| Max Operating Temperature | 65°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Number of Positions | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lorlin HRL-5-E-S-2-RS to view detailed technical specifications.
No datasheet is available for this part.