Switch Rotary SP4T 4 Spindle Shaft PC Pins 0.15A 250VAC 250VDC
Lorlin LORBCK1004 technical specifications.
| Contact Plating | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| RoHS | Compliant |
No datasheet is available for this part.