Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.15A 250VAC 250VDC
Lorlin LORCK1058 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Panel |
| Number of Positions | 12 |
| Termination | PC Pins |
| Throw Configuration | SP12T |
| RoHS | Compliant |
No datasheet is available for this part.