Switch Key Lock OFF ON DPST 90 Flat Key 80A 250VAC Solder Panel Mount
Lorlin LORDSL6DS technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.