This 7-position relay features a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 24V DC and is designed for through-hole mounting. The relay has gold-plated contacts and is constructed with brass materials.
Lorlin LORMT1110 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 7 |
| Termination | PC Pins |
| Throw Configuration | 7P |
| RoHS | Compliant |
No datasheet is available for this part.