The LORMT1140 is a 3-position switch with a maximum operating voltage of 24V DC and a maximum operating temperature range of -30°C to 65°C. It features brass contacts with gold plating and a through-hole mount. The switch has a termination type of PC pins and a 3P throw configuration.
Lorlin LORMT1140 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Termination | PC Pins |
| Throw Configuration | 3P |
| RoHS | Compliant |
No datasheet is available for this part.