Lorlin MIS8660 technical specifications.
| Index Angle | 90° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Lorlin MIS8660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
