
The PT6422 is a 10-position DP5T SP switch with 2 contacts, rated for 250V and 500mA. It features a bronze and silver contact material with silver plating. The switch has a height of 31.4mm and a width of 35.25mm, with a termination type of PC pins. It is designed for PCB mount, through-hole applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Sign in to ask questions about the Lorlin PT6422 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lorlin PT6422 technical specifications.
| Contact Current Rating | 500mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Height | 31.4mm |
| Index Angle | 36° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 250V |
| Mount | PCB, Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 10 |
| Termination | PC Pins |
| Throw Configuration | DP5T, SP |
| Voltage Rating | 250V |
| Width | 35.25mm |
| RoHS | Compliant |
Download the complete datasheet for Lorlin PT6422 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
