The PT6434 is a 5-position double-pole single-throw switch with bronze contacts plated with silver. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for a maximum voltage of 250V DC and has a mechanical life of 10,000 cycles. It is designed for through-hole mounting and features PC pins for termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Termination | PC Pins |
| Throw Configuration | DP5T |
| RoHS | Compliant |