The Lorlin PT6509 is a 3P3T PCB mount relay with a contact current rating of 500mA and a voltage rating of 250V. It features a bronze and silver contact material and is designed for operation over the temperature range of -30°C to 85°C. The relay has a compact size with a height of 31.4mm and a width of 35.25mm, and is mounted through a hole on the PCB. It is suitable for applications requiring a high level of reliability and durability.
Lorlin PT6509 technical specifications.
| Contact Current Rating | 500mA |
| Contact Material | Bronze, Silver |
| Height | 31.4mm |
| Index Angle | 30° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Number of Contacts | 3 |
| Termination | Through Hole |
| Throw Configuration | 3P3T |
| Voltage Rating | 250V |
| Width | 35.25mm |
| RoHS | Compliant |
Download the complete datasheet for Lorlin PT6509 to view detailed technical specifications.
No datasheet is available for this part.