Sign in to ask questions about the Lorlin PT6509/BMH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lorlin PT6509/BMH technical specifications.
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lorlin PT6509/BMH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.