
The SDP37Z is a 37-contact D-Subminiature connector with a steel body and solder termination. It has a flammability rating of UL94 V-0 and is not Reach SVHC compliant. The connector has a resistance of 0.005 ohms and is not RoHS compliant. It is suitable for use in applications where a high-density connector is required.
Lorlin SDP37Z technical specifications.
| Body Material | Steel |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Number of Contacts | 37 |
| Reach SVHC Compliant | No |
| Resistance | 0.005R |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.