Sign in to ask questions about the Lorlin SDS15Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lorlin SDS15Z technical specifications.
| Body Material | Steel |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| Resistance | 0.005R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lorlin SDS15Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
